
The ISC1812ES102J is a ferrite shielded inductor with a core material and 1mH inductance. It has a DC resistance of 16R and a maximum DC current of 66mA. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a 1812 package type.
Sign in to ask questions about the Vishay ISC1812ES102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ISC1812ES102J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Height | 3.4mm |
| Inductance | 1mH |
| Max DC Current | 66mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.