
The ISC1812ES102K is a shielded ferrite inductor with a 1mH inductance value and 10% tolerance. It has a maximum DC current rating of 66mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 1812 surface mount package and is RoHS compliant.
Vishay ISC1812ES102K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Height | 3.4mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Max DC Current | 66mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 66mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.