
Surface mount shielded wirewound fixed inductor with 1µH inductance and 10% tolerance. Features a powdered iron core, 447mA maximum DC current rating, and 350mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 140MHz. Housed in an 1812 case code, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ISC1812ES1R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 357mA |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 447mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES1R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.