Surface mount fixed inductor with 1.8µH inductance and 10% tolerance. Features a shielded, molded wirewound construction with a powdered iron core, operating across a temperature range of -55°C to 125°C. Rated for 0.403A maximum DC current and exhibits a DC resistance of 430mΩ. The 1812 case size component offers a Q factor of 30 at 7.96MHz and a self-resonant frequency of 90MHz.
Vishay ISC1812ES1R8K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 430mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.8uH |
| Length | 4.5mm |
| Max DC Current | 403mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.