Vishay ISC1812ES470H technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 3.2mm |
| Impedance | 1000R |
| Inductance | 47uH |
| Max DC Current | 183mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES470H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.