Inductor RF Chip Shielded/Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.156A 2.86Ohm DCR 1812 T/R
Vishay ISC1812ES820K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.86R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 82uH |
| Max DC Current | 156mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.