
Inductor RF Chip Shielded/Molded Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Non Magnetic 0.441A 0.36Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ISC1812ESR22K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 360mR |
| Inductance | 220nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ESR22K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.