
Surface mount fixed inductor with 10µH inductance and 10% tolerance, operating at a test frequency of 2.52MHz. Features a shielded, molded wirewound construction with a powdered iron core. Rated for a maximum DC current of 279mA, with a DC resistance of 900mΩ and a Q factor of 50. Encased in an 1812 package, this component offers a wide operating temperature range from -55°C to 125°C.
Vishay ISC1812RQ100K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 279mA |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 4.7mm |
| Max DC Current | 279mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 279mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 279mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812RQ100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
