
The ISC1812RQ271K is a ferrite shielded fixed inductor with a 270uH inductance rating and a maximum DC current of 101mA. It has a Q factor of 40 and a self-resonant frequency of 4MHz. The inductor is packaged in a 1812 surface mount package and is available on tape and reel. It is not RoHS compliant. The operating temperature range is from -55°C to 125°C.
Vishay ISC1812RQ271K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.9R |
| Height | 3.4mm |
| Inductance | 270uH |
| Max DC Current | 101mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812RQ271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.