
Inductor RF Chip Shielded/Molded Wirewound 470uH 5% 796KHz 40Q-Factor Ferrite 0.087A 9.2Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Vishay ISC1812RQ471J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.2R |
| Height | 3.4mm |
| Inductance | 470uH |
| Max DC Current | 87mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.