
The ISC1812RQ680K is a ferrite shielded inductor from Vishay, featuring a 68uH inductance value and 2.6 ohms of DC resistance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a 1812 package and is shielded for improved performance. It has a Q factor of 50 and a self resonant frequency of 7.6MHz.
Checking distributor stock and pricing after the page loads.
Vishay ISC1812RQ680K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Height | 3.4mm |
| Inductance | 68uH |
| Max DC Current | 164mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.6MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.
