The ISC1812RV681K is a ferrite shielded RF chip inductor from Vishay, featuring a wirewound technology and a minimum quality factor of 40. It has a maximum DC current rating of 0.076A and a maximum DC resistance of 12 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay ISC1812RV681K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.076A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.