Wireless Charging Coil Receiver 12.9uH ±10% 100KHz 0.8A 780mOhm DCR 11Q-Factor Through Hole
Vishay IWAS3010AZEB130KF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 30 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 0.7 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 12.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.78 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWAS3010AZEB130KF1 to view detailed technical specifications.
No datasheet is available for this part.