
Wireless Charging Coil Receiver 16.2uH ±5% 200KHz 366mOhm DCR 30Q-Factor Through Hole
Vishay IWAS4832ECEB160J50 technical specifications.
| DC Resistance (DCR) | 366mR |
| Height | 1.02mm |
| Inductance | 16.2uH |
| Inductance Tolerance | 5% |
| Length | 48mm |
| Logic Function | Receiver |
| Number of Turns | 17 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistance | 366R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IWAS4832ECEB160J50 to view detailed technical specifications.
No datasheet is available for this part.
