
Wireless Charging Coil Receiver 15uH ±5% 200KHz 255mOhm DCR 60Q-Factor Through Hole
Vishay IWAS4832FEEB150J50 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 366mR |
| Depth | 1.22mm |
| Height | 1.25mm |
| Inductance | 15uH |
| Length | 48mm |
| Logic Function | Receiver |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 60 |
| Resistance | 366R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IWAS4832FEEB150J50 to view detailed technical specifications.
No datasheet is available for this part.