Sign in to ask questions about the Vishay IWAS4832FFEB9R7J50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IWAS4832FFEB9R7J50 technical specifications.
| Package/Case | 4832 |
| DC Resistance (DCR) | 200mR |
| Depth | 1.05mm |
| Height | 1.05mm |
| Inductance | 9.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 48mm |
| Logic Function | Receiver |
| Number of Coils | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IWAS4832FFEB9R7J50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
