Wireless Charging Coil Transmitter 6.3uH ±5% 200KHz 7A 38mOhm DCR 190Q-Factor Through Hole Automotive
Vishay IWTX47R0BEEB6R3J11 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWTX47R0BEEB6R3J11 to view detailed technical specifications.
No datasheet is available for this part.