Vishay IWTX47R0EBEB240JF1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 5.26 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 24000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | TRANSMITTER COIL |
| DC Resistance | 0.075 |
| Rated Current-Max | 6 |
| Test Frequency | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.