Wireless Charging Coil Transmitter 10uH ±10% 100KHz 9A 29.7mOhm DCR 200Q-Factor Through Hole
Vishay IWTX5050FEEB100KF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 50 |
| Tolerance | 10 |
| Package Width | 50 |
| Package Height | 6.5 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | TRANSMITTER COIL |
| DC Resistance | 0.0297 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWTX5050FEEB100KF1 to view detailed technical specifications.
No datasheet is available for this part.