The Vishay IWTX9955DEEB110KF3 is a general purpose inductor with a nominal inductance of 11.3uH. It features a maximum rated current of 6.5A and a DC resistance of 0.08 ohms. This inductor is designed for use in transmitter coils and is shielded for reduced electromagnetic interference. It is available in a through-hole package with a flexible lead terminal placement. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Vishay IWTX9955DEEB110KF3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 99 |
| Tolerance | 10 |
| Package Width | 55.6 |
| Package Height | 4 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 11.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | TRANSMITTER COIL |
| DC Resistance | 0.08 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWTX9955DEEB110KF3 to view detailed technical specifications.
No datasheet is available for this part.