Wireless Charging Coil Transmitter 11.5uH/12.5uH ±10% 100KHz 6.5A 80mOhm DCR 100/110Q-Factor Through Hole
Vishay IWTXA653FZEB120KF3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| Package Length | 106 |
| Tolerance | 10 |
| Package Width | 53 |
| Package Height | 6 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 12500000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | TRANSMITTER COIL |
| DC Resistance | 80 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWTXA653FZEB120KF3 to view detailed technical specifications.
No datasheet is available for this part.