The J107 N-CHANNEL JFET is a discrete semiconductor component with a continuous drain current of 100mA and a current rating of 50mA. It features a drain to source resistance of 8 ohms and a gate to source voltage of -25 volts. The device is packaged in a TO-92 case and is available in quantities of 500 in bulk packaging. The J107 is not RoHS compliant.
Vishay J107 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | -25V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.