
The J111-E3 is a N-CHANNEL Junction Field-Effect Transistor from Vishay, packaged in a TO-92 case and available in quantities of 500. It has a maximum operating temperature range of -55°C to 150°C and a continuous drain current of 20mA. The device has a drain to source resistance of 30 ohms and a power dissipation of 360 milliwatts. It is not RoHS compliant.
Sign in to ask questions about the Vishay J111-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay J111-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J111-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
