Checking distributor stock and pricing after the page loads.
Vishay J202 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |