N-ch Jfet TO-92 Low Noise Amplifier<az
Checking distributor stock and pricing after the page loads.
Vishay J202-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 4.5mA |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |