The J211 N-CHANNEL transistor from Vishay is packaged in a TO-92 case and mounted through a hole. It features a gate to source voltage of -25V and is not RoHS compliant. The device operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay J211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay J211 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.