The J305 N-CHANNEL JFET is packaged in a TO-92 package and is mounted through a hole. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is not RoHS compliant. The gate to source voltage is -30V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |