The J305-E3 is a N-CHANNEL junction field-effect transistor from Vishay, packaged in a TO-92 case and available in quantities of 500. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This transistor features a gate to source voltage of -30V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |