Power Field-Effect Transistor, 2.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205
Checking distributor stock and pricing after the page loads.
Vishay JAN2N6802 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |