The Vishay JM38510/11104BEA is a dual multiplexer with 16 terminals, operating between -55°C and 125°C. It has a JEDEC package code of R-CDIP-T16 and measures 7.62mm in width and 20.32mm in length. The device is designed for military-grade applications and is screened to MIL-M-38510 standards. It has a nominal supply voltage of 15V and -15V, and is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 20.32 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-M-38510 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |