IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |