The 14-Pin Dual MIL-M-38510 Qualified Logic IC from Vishay operates over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and -15V. The device is packaged in a 7.62mm wide, 19.305mm long DIP package. It is designed for military temperature grade applications and features 1 function and 1 channel.
Vishay JM38510/11606BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-M-38510 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.