Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay JPAD50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay JPAD50 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Forward Current | 10mA |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | -50pA |
| Package Quantity | 500 |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JPAD50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.