
Radial multilayer ceramic capacitor, 10pF capacitance, 50V DC voltage rating, and 5% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Supplied in bulk packaging.
Vishay K100J15C0GF53L2 technical specifications.
| Capacitance | 10pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K100J15C0GF53L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.