
Radial multilayer ceramic capacitor with 10pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range, with a 5% tolerance. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Packaged on tape and reel for automated assembly.
Vishay K100J15C0GF5TL2 technical specifications.
| Capacitance | 10pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 4mm |
| Height - Seated (Max) | 0.22inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K100J15C0GF5TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.