Vishay K101J15C0GH5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.6mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.062inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.005644oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K101J15C0GH5UL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.