
Radial ceramic capacitor with 1nF capacitance and 50V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a temperature range of -55°C to 125°C. Through-hole mounting with straight radial leads on a 2.5mm pitch. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay K102K15X7RF5TL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K102K15X7RF5TL2 technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K102K15X7RF5TL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.