
This ceramic capacitor features a capacitance of 10nF and a voltage rating of 50V. It has a radial package with a diameter of 500um and a height of 0.1inch when seated. The capacitor is constructed with a multilayer ceramic (MLCC) design and has a X7R dielectric. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay K103J15X7RF5UH5 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K103J15X7RF5UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.