The Mono-Kap K series ceramic capacitor is a 10nF, 50V X7R type capacitor with a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in bulk packaging with 5000 pieces per package.
Vishay K103K15X7RF53K2 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K103K15X7RF53K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.