Vishay K104K15X7RF5TK2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K15X7RF5TK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.