
Radial multilayer ceramic capacitor with 100nF capacitance and 100V DC/AC voltage rating. Features X7R dielectric, 10% tolerance, and a 2.5mm lead pitch. Operating temperature range from -55°C to 125°C. Dipped package with straight radial leads, suitable for through-hole mounting. Packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay K104K20X7RH53L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.062inch |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K20X7RH53L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.