Capacitor; Ceramic; Cap 0.1 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; X7R; Bulk | BC Components / Vishay K104M15X7RF53H7
Vishay K104M15X7RF53H7 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.