This 0.1uF ceramic capacitor is rated for 50VDC with a tolerance of 20%. It features a standard technology and a dipped case style with a radial termination style. The capacitor is designed for through-hole mounting with a terminal pitch of 5mm and a maximum height of 5mm. It is suitable for operation over the temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |