
Radial leaded multilayer ceramic capacitor with 1 µF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a wide operating temperature range of -55°C to 125°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Vishay K105K20X7RF5TH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K105K20X7RF5TH5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 5mm |
| Height - Seated (Max) | 0.1inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K105K20X7RF5TH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.