The Vishay K182K15X7RF5TL2 is a 1.8nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It features a radial package with a 500um diameter and 2.6mm thickness. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. It is RoHS compliant and constructed with a multilayer ceramic (MLCC) design and X7R dielectric material.
Vishay K182K15X7RF5TL2 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.6mm |
| Diameter | 500um |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.