
Radial multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Bulk packaged for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay K222K15X7RF53H5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K222K15X7RF53H5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.