Cap Ceramic 0.22uF 25V Y5V -20% to 80% Radial 2.5mm 85°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay K224Z15Y5VE5TL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 500um |
| Height | 4mm |
| Height - Seated (Max) | 0.22inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | Mono-Kap™ |
| Thickness | 2.6mm |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay K224Z15Y5VE5TL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.