Radial multilayer ceramic capacitor with 220nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80% and an operating temperature range of -30°C to 85°C. This through-hole component has a 2.5mm lead pitch and a 2.6mm thickness, supplied in tape and reel packaging.
Vishay K224Z15Y5VF5UL2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.062inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K224Z15Y5VF5UL2 to view detailed technical specifications.
No datasheet is available for this part.