
Radial multilayer ceramic capacitor with 47pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) with a 10% tolerance. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Packaged in bulk for high-volume applications.
Sign in to ask questions about the Vishay K470K15C0GH53L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K470K15C0GH53L2 technical specifications.
| Capacitance | 47pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.6mm |
| Dielectric | C0G |
| Height | 4mm |
| Height - Seated (Max) | 0.062inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.005291oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K470K15C0GH53L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
