Radial multilayer ceramic capacitor with 47nF capacitance and 10% tolerance, rated for 50V DC. Features X7R dielectric, operating from -55°C to 125°C, with a 5mm lead pitch and 2.5mm depth. Through-hole mounting, lead-free, and RoHS compliant. Packaged in an ammo pack for 2500 units.
Vishay K473K15X7RF5UH5 technical specifications.
| Capacitance | 47nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.1inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K473K15X7RF5UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.